
SIT9005AIA73D18DP24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIA73D18DP24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIA73D18DP24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -4.28%, Down Spread | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,60400 € | 36,04 € |
| 25 | 3,40840 € | 85,21 € |
| 50 | 3,26740 € | 163,37 € |
| 100 | 3,13230 € | 313,23 € |
| 250 | 2,96248 € | 740,62 € |
| 500 | 2,84030 € | 1.420,15 € |
| 1.000 | 2,72325 € | 2.723,25 € |
| 2.500 | 2,57609 € | 6.440,23 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

