
SIT9005AI-73-XXSP66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-73-XXSP66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-73-XXSP66.000000 |
Description | MEMS OSC XO 66.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±2.06%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,23640 € | 80,91 € |
| 50 | 3,10260 € | 155,13 € |
| 100 | 2,97440 € | 297,44 € |
| 250 | 2,81312 € | 703,28 € |
| 500 | 2,69710 € | 1.348,55 € |
| 1.000 | 2,58596 € | 2.585,96 € |
| 2.500 | 2,44622 € | 6.115,55 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

