
SIT9005AI-72D18SL37.125000 | |
---|---|
DigiKey Part Number | 1473-SIT9005AI-72D18SL37.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-72D18SL37.125000 |
Description | MEMS OSC XO 37.1250MHZ LVCMOS |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 37.125 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -3.18%, Down Spread | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,91000 € | 4,91 € |
10 | 4,26100 € | 42,61 € |
25 | 4,02920 € | 100,73 € |
50 | 3,86260 € | 193,13 € |
100 | 3,70300 € | 370,30 € |
250 | 3,50232 € | 875,58 € |
500 | 3,35794 € | 1.678,97 € |
1.000 | 3,21966 € | 3.219,66 € |
2.500 | 3,04608 € | 7.615,20 € |
Unit Price without VAT: | 4,91000 € |
---|---|
Unit Price with VAT: | 5,84290 € |