
SIT9005AI-72-33EB24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-72-33EB24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-72-33EB24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,44500 € | 44,45 € |
| 25 | 4,20400 € | 105,10 € |
| 50 | 4,03020 € | 201,51 € |
| 100 | 3,86370 € | 386,37 € |
| 250 | 3,65432 € | 913,58 € |
| 500 | 3,50368 € | 1.751,84 € |
| 1.000 | 3,35938 € | 3.359,38 € |
| 2.500 | 3,17797 € | 7.944,93 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

