
SIT9005AI-71D18SB25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-71D18SB25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-71D18SB25.000000 |
Description | MEMS OSC XO 25.0000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth -0.50%, Down Spread |
Packaging Strip | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.5µA |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,82700 € | 48,27 € |
| 25 | 4,56560 € | 114,14 € |
| 50 | 4,37680 € | 218,84 € |
| 100 | 4,19600 € | 419,60 € |
| 250 | 3,96872 € | 992,18 € |
| 500 | 3,80516 € | 1.902,58 € |
| 1.000 | 3,64848 € | 3.648,48 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

