
SIT9005AI-71-33SA12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-71-33SA12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-71-33SA12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz SSXO LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.125%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,71200 € | 47,12 € |
| 25 | 4,45600 € | 111,40 € |
| 50 | 4,27180 € | 213,59 € |
| 100 | 4,09530 € | 409,53 € |
| 250 | 3,87344 € | 968,36 € |
| 500 | 3,71378 € | 1.856,89 € |
| 1.000 | 3,56086 € | 3.560,86 € |
| 2.500 | 3,36864 € | 8.421,60 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

