
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Series | Current - Supply (Max) 6.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
Voltage - Supply 3.3V | Base Product Number |
Frequency Stability ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,65300 € | 46,53 € |
| 25 | 4,40040 € | 110,01 € |
| 50 | 4,21880 € | 210,94 € |
| 100 | 4,04440 € | 404,44 € |
| 250 | 3,82528 € | 956,32 € |
| 500 | 3,66760 € | 1.833,80 € |
| 1.000 | 3,51659 € | 3.516,59 € |
| 2.500 | 3,32675 € | 8.316,88 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

