
SIT9005AI-22H33EH36.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-22H33EH36.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-22H33EH36.000000 |
Description | MEMS OSC XO 36.0000MHZ SMD |
Customer Reference | |
Detailed Description | 36 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±1.03%, Center Spread |
Packaging Strip | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 6.5mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,39000 € | 43,90 € |
| 25 | 4,15120 € | 103,78 € |
| 50 | 3,97960 € | 198,98 € |
| 100 | 3,81520 € | 381,52 € |
| 250 | 3,60840 € | 902,10 € |
| 500 | 3,45966 € | 1.729,83 € |
| 1.000 | 3,31718 € | 3.317,18 € |
| 2.500 | 3,13805 € | 7.845,12 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

