
SIT9005AI-21-30NB20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-21-30NB20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-21-30NB20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Strip | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,47400 € | 44,74 € |
| 25 | 4,23080 € | 105,77 € |
| 50 | 4,05580 € | 202,79 € |
| 100 | 3,88840 € | 388,84 € |
| 250 | 3,67772 € | 919,43 € |
| 500 | 3,52612 € | 1.763,06 € |
| 1.000 | 3,38094 € | 3.380,94 € |
| 2.500 | 3,22194 € | 8.054,85 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

