4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT9005AI-13H33DH66.000000

DigiKey Part Number
1473-SIT9005AI-13H33DH66.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-13H33DH66.000000
Description
MEMS OSC XO 66.0000MHZ LVCMOS
Customer Reference
Detailed Description
66 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
66 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±1.03%, Center Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,45400 €34,54 €
253,26640 €81,66 €
503,13140 €156,57 €
1003,00200 €300,20 €
2502,83928 €709,82 €
5002,72216 €1.361,08 €
1.0002,60998 €2.609,98 €
2.5002,46894 €6.172,35 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €