


SIT9005AI-13H18SP75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-13H18SP75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-13H18SP75.000000 |
Description | MEMS OSC XO75MHZ SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±2.06%, Center Spread | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,46600 € | 34,66 € |
| 25 | 3,27720 € | 81,93 € |
| 50 | 3,14180 € | 157,09 € |
| 100 | 3,01180 € | 301,18 € |
| 250 | 2,84856 € | 712,14 € |
| 500 | 2,73104 € | 1.365,52 € |
| 1.000 | 2,61850 € | 2.618,50 € |
| 2.500 | 2,47700 € | 6.192,50 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

