


SIT9005AI-13H18EB27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-13H18EB27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-13H18EB27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Strip | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 5.2mA |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,23640 € | 80,91 € |
| 50 | 3,10260 € | 155,13 € |
| 100 | 2,97440 € | 297,44 € |
| 250 | 2,81312 € | 703,28 € |
| 500 | 2,69708 € | 1.348,54 € |
| 1.000 | 2,58594 € | 2.585,94 € |
| 2.500 | 2,44620 € | 6.115,50 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

