


SIT9005AI-13-33DO25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-13-33DO25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-13-33DO25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±1.935%, Center Spread |
Packaging Strip | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,55900 € | 35,59 € |
| 25 | 3,36600 € | 84,15 € |
| 50 | 3,22680 € | 161,34 € |
| 100 | 3,09340 € | 309,34 € |
| 250 | 2,92568 € | 731,42 € |
| 500 | 2,80498 € | 1.402,49 € |
| 1.000 | 2,68937 € | 2.689,37 € |
| 2.500 | 2,54405 € | 6.360,12 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

