40 MHz SSXO LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz SSXO LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
4-SMD, No Lead

SIT9005AI-12H33SD40.000000

DigiKey Part Number
1473-SIT9005AI-12H33SD40.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-12H33SD40.000000
Description
MEMS OSC XO 40.0000MHZ LVCMOS
Customer Reference
Detailed Description
40 MHz SSXO LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.50%, Center Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,92000 €4,92 €
104,27500 €42,75 €
254,04240 €101,06 €
503,87520 €193,76 €
1003,71510 €371,51 €
2503,51376 €878,44 €
5003,36890 €1.684,45 €
1.0003,23016 €3.230,16 €
2.5003,05601 €7.640,03 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,85480 €