
SIT9003AC-83-33DB-12.00000 | |
---|---|
DigiKey Part Number | 1473-SIT9003AC-83-33DB-12.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-83-33DB-12.00000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,70000 € | 2,70 € |
10 | 2,35000 € | 23,50 € |
25 | 2,22320 € | 55,58 € |
50 | 2,13120 € | 106,56 € |
100 | 2,04300 € | 204,30 € |
250 | 1,93212 € | 483,03 € |
500 | 1,85236 € | 926,18 € |
1.000 | 1,77593 € | 1.775,93 € |
2.500 | 1,67983 € | 4.199,57 € |
Unit Price without VAT: | 2,70000 € |
---|---|
Unit Price with VAT: | 3,21300 € |