Parametric Equivalent
Parametric Equivalent



SIT9003AC-13-18DQ-24.00000X | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-13-18DQ-24.00000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-13-18DQ-24.00000X |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02780 € | 513,90 € |
| Unit Price without VAT: | 1,02780 € |
|---|---|
| Unit Price with VAT: | 1,22308 € |


