
SIT9002AI-233N33DO83.30000 | |
---|---|
DigiKey Part Number | 1473-SIT9002AI-233N33DO83.30000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9002AI-233N33DO83.30000 |
Description | MEMS OSC XO 83.3000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 83.3 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 83.3 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,72000 € | 11,72 € |
Unit Price without VAT: | 11,72000 € |
---|---|
Unit Price with VAT: | 13,94680 € |