


SIT8925AE-13-XXE-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8925AE-13-XXE-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925AE-13-XXE-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,88000 € | 2,88 € |
10 | 2,50600 € | 25,06 € |
25 | 2,36920 € | 59,23 € |
50 | 2,27120 € | 113,56 € |
100 | 2,17740 € | 217,74 € |
250 | 2,05928 € | 514,82 € |
500 | 1,97424 € | 987,12 € |
1.000 | 1,89280 € | 1.892,80 € |
2.500 | 1,79041 € | 4.476,03 € |
Unit Price without VAT: | 2,88000 € |
---|---|
Unit Price with VAT: | 3,42720 € |