
SIT8924BM-71-33E-10.000000_6 | |
---|---|
DigiKey Part Number | 1473-SIT8924BM-71-33E-10.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-71-33E-10.000000_6 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,77000 € | 6,77 € |
10 | 5,88400 € | 58,84 € |
25 | 5,56480 € | 139,12 € |
50 | 5,33480 € | 266,74 € |
100 | 5,11450 € | 511,45 € |
250 | 4,83764 € | 1.209,41 € |
500 | 4,63840 € | 2.319,20 € |
1.000 | 4,44761 € | 4.447,61 € |
Unit Price without VAT: | 6,77000 € |
---|---|
Unit Price with VAT: | 8,05630 € |