
SIT8924BM-22-XXE-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BM-22-XXE-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-22-XXE-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,93000 € | 6,93 € |
10 | 6,02200 € | 60,22 € |
25 | 5,69520 € | 142,38 € |
50 | 5,45980 € | 272,99 € |
100 | 5,23450 € | 523,45 € |
250 | 4,95104 € | 1.237,76 € |
500 | 4,74716 € | 2.373,58 € |
1.000 | 4,55192 € | 4.551,92 € |
Unit Price without VAT: | 6,93000 € |
---|---|
Unit Price with VAT: | 8,24670 € |