


SIT8924BI-12-XXE-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BI-12-XXE-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BI-12-XXE-24.000000 |
Description | MEMS XO 24.0000MHZ SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,77000 € | 2,77 € |
10 | 2,40700 € | 24,07 € |
25 | 2,27640 € | 56,91 € |
50 | 2,18220 € | 109,11 € |
100 | 2,09200 € | 209,20 € |
250 | 1,97848 € | 494,62 € |
500 | 1,89680 € | 948,40 € |
1.000 | 1,81855 € | 1.818,55 € |
2.500 | 1,72015 € | 4.300,38 € |
Unit Price without VAT: | 2,77000 € |
---|---|
Unit Price with VAT: | 3,29630 € |