
SIT8924BEL72-33S-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BEL72-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BEL72-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.6µA (Typ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,24000 € | 3,24 € |
10 | 2,82000 € | 28,20 € |
25 | 2,66680 € | 66,67 € |
50 | 2,55660 € | 127,83 € |
100 | 2,45090 € | 245,09 € |
250 | 2,31792 € | 579,48 € |
500 | 2,22226 € | 1.111,13 € |
1.000 | 2,13063 € | 2.130,63 € |
2.500 | 2,01541 € | 5.038,53 € |
Unit Price without VAT: | 3,24000 € |
---|---|
Unit Price with VAT: | 3,85560 € |