
SIT8924BE-71-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-71-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-71-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,40000 € | 3,40 € |
10 | 2,95400 € | 29,54 € |
25 | 2,79400 € | 69,85 € |
50 | 2,67860 € | 133,93 € |
100 | 2,56780 € | 256,78 € |
250 | 2,42856 € | 607,14 € |
500 | 2,32834 € | 1.164,17 € |
1.000 | 2,23236 € | 2.232,36 € |
2.500 | 2,11164 € | 5.279,10 € |
Unit Price without VAT: | 3,40000 € |
---|---|
Unit Price with VAT: | 4,04600 € |