4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BE-33-18E-28.636363

DigiKey Part Number
1473-SIT8924BE-33-18E-28.636363-ND
Manufacturer
Manufacturer Product Number
SIT8924BE-33-18E-28.636363
Description
MEMS OSC XO 28.636363MHZ LVCMOS
Customer Reference
Detailed Description
28.636363 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
28.636363 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,58800 €25,88 €
252,44760 €61,19 €
502,34620 €117,31 €
1002,24920 €224,92 €
2502,12724 €531,81 €
5002,03942 €1.019,71 €
1.0001,95530 €1.955,30 €
2.5001,84952 €4.623,80 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €