
SIT8924BE-23-25E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-23-25E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-23-25E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,88000 € | 2,88 € |
10 | 2,50500 € | 25,05 € |
25 | 2,36880 € | 59,22 € |
50 | 2,27080 € | 113,54 € |
100 | 2,17690 € | 217,69 € |
250 | 2,05880 € | 514,70 € |
500 | 1,97378 € | 986,89 € |
1.000 | 1,89238 € | 1.892,38 € |
2.500 | 1,78999 € | 4.474,98 € |
Unit Price without VAT: | 2,88000 € |
---|---|
Unit Price with VAT: | 3,42720 € |