
SIT8924BE-21-18E-24.576000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-21-18E-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-21-18E-24.576000 |
Description | MEMS OSC XO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,55000 € | 3,55 € |
10 | 3,08800 € | 30,88 € |
25 | 2,92040 € | 73,01 € |
50 | 2,79960 € | 139,98 € |
100 | 2,68400 € | 268,40 € |
250 | 2,53836 € | 634,59 € |
500 | 2,43364 € | 1.216,82 € |
1.000 | 2,33329 € | 2.333,29 € |
2.500 | 2,20717 € | 5.517,93 € |
Unit Price without VAT: | 3,55000 € |
---|---|
Unit Price with VAT: | 4,22450 € |