


SIT8924BE-18-XXS-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-18-XXS-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-18-XXS-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.6µA (Typ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,83200 € | 28,32 € |
25 | 2,67840 € | 66,96 € |
50 | 2,56780 € | 128,39 € |
100 | 2,46160 € | 246,16 € |
250 | 2,32812 € | 582,03 € |
500 | 2,23202 € | 1.116,01 € |
1.000 | 2,13997 € | 2.139,97 € |
2.500 | 2,02424 € | 5.060,60 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,87940 € |