


SIT8924BE-11-18E-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-11-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-11-18E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,55000 € | 3,55 € |
10 | 3,08900 € | 30,89 € |
25 | 2,92080 € | 73,02 € |
50 | 2,80020 € | 140,01 € |
100 | 2,68440 € | 268,44 € |
250 | 2,53880 € | 634,70 € |
500 | 2,43406 € | 1.217,03 € |
1.000 | 2,33371 € | 2.333,71 € |
2.500 | 2,20756 € | 5.518,90 € |
Unit Price without VAT: | 3,55000 € |
---|---|
Unit Price with VAT: | 4,22450 € |