
SIT8924BAL71-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BAL71-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAL71-33E-25.000000 |
Description | OSC MEMS 25.0000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,09000 € | 4,09 € |
10 | 3,55700 € | 35,57 € |
25 | 3,36440 € | 84,11 € |
50 | 3,22500 € | 161,25 € |
100 | 3,09180 € | 309,18 € |
250 | 2,92416 € | 731,04 € |
500 | 2,80356 € | 1.401,78 € |
1.000 | 2,68803 € | 2.688,03 € |
2.500 | 2,54278 € | 6.356,95 € |
Unit Price without VAT: | 4,09000 € |
---|---|
Unit Price with VAT: | 4,86710 € |