
SIT8924BAB83-XXN-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BAB83-XXN-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAB83-XXN-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 € | 3,75 € |
10 | 3,25500 € | 32,55 € |
25 | 3,07840 € | 76,96 € |
50 | 2,95140 € | 147,57 € |
100 | 2,82940 € | 282,94 € |
250 | 2,67592 € | 668,98 € |
500 | 2,56552 € | 1.282,76 € |
1.000 | 2,45978 € | 2.459,78 € |
2.500 | 2,32681 € | 5.817,03 € |
Unit Price without VAT: | 3,75000 € |
---|---|
Unit Price with VAT: | 4,46250 € |