
SIT8924BAB73-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BAB73-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAB73-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BAB73-33E-25.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 8,89500 € | 88,95 € |
| 25 | 8,41240 € | 210,31 € |
| 50 | 8,06520 € | 403,26 € |
| 100 | 7,73260 € | 773,26 € |
| 250 | 7,31448 € | 1.828,62 € |
| 500 | 7,01362 € | 3.506,81 € |
| 1.000 | 6,72559 € | 6.725,59 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

