4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BAB73-18S-27.000000_6

DigiKey Part Number
1473-SIT8924BAB73-18S-27.000000_6-ND
Manufacturer
Manufacturer Product Number
SIT8924BAB73-18S-27.000000_6
Description
MEMS OSC XO 27.0000MHZ LVCMOS
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
0.6µA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,47000 €3,47 €
103,01300 €30,13 €
252,85000 €71,25 €
502,73200 €136,60 €
1002,61910 €261,91 €
2502,47708 €619,27 €
5002,37488 €1.187,44 €
1.0002,27696 €2.276,96 €
2.5002,15385 €5.384,62 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €