
SIT8924BAB32-33E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BAB32-33E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAB32-33E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BAB32-33E-27.000000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,66500 € | 36,65 € |
| 25 | 3,46600 € | 86,65 € |
| 50 | 3,32260 € | 166,13 € |
| 100 | 3,18530 € | 318,53 € |
| 250 | 3,01264 € | 753,16 € |
| 500 | 2,88840 € | 1.444,20 € |
| 1.000 | 2,76940 € | 2.769,40 € |
| 2.500 | 2,61976 € | 6.549,40 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

