
SIT8924BA-82-33E-32.768000_6 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-82-33E-32.768000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-82-33E-32.768000_6 |
Description | MEMS OSC XO 32.7680MHZ LVCMOS |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,25000 € | 4,25 € |
10 | 3,70100 € | 37,01 € |
25 | 3,49960 € | 87,49 € |
50 | 3,35480 € | 167,74 € |
100 | 3,21610 € | 321,61 € |
250 | 3,04188 € | 760,47 € |
500 | 2,91640 € | 1.458,20 € |
1.000 | 2,79622 € | 2.796,22 € |
2.500 | 2,64515 € | 6.612,88 € |
Unit Price without VAT: | 4,25000 € |
---|---|
Unit Price with VAT: | 5,05750 € |