
SIT8924BA-81-18E-22.579200 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-81-18E-22.579200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-81-18E-22.579200 |
Description | MEMS OSC XO 22.5792MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 22.5792 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,42000 € | 4,42 € |
10 | 3,84200 € | 38,42 € |
25 | 3,63360 € | 90,84 € |
50 | 3,48340 € | 174,17 € |
100 | 3,33950 € | 333,95 € |
250 | 3,15844 € | 789,61 € |
500 | 3,02820 € | 1.514,10 € |
1.000 | 2,90345 € | 2.903,45 € |
2.500 | 2,74660 € | 6.866,50 € |
Unit Price without VAT: | 4,42000 € |
---|---|
Unit Price with VAT: | 5,25980 € |