
SIT8924BA-78-18E-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-78-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-78-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,82000 € | 3,82 € |
10 | 3,31800 € | 33,18 € |
25 | 3,13800 € | 78,45 € |
50 | 3,00820 € | 150,41 € |
100 | 2,88380 € | 288,38 € |
250 | 2,72744 € | 681,86 € |
500 | 2,61490 € | 1.307,45 € |
1.000 | 2,50713 € | 2.507,13 € |
2.500 | 2,37161 € | 5.929,02 € |
Unit Price without VAT: | 3,82000 € |
---|---|
Unit Price with VAT: | 4,54580 € |