
SIT8924BA-73-XXN-19.200000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-73-XXN-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-73-XXN-19.200000 |
Description | MEMS OSC XO 19.2000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,47000 € | 3,47 € |
10 | 3,01300 € | 30,13 € |
25 | 2,85000 € | 71,25 € |
50 | 2,73200 € | 136,60 € |
100 | 2,61910 € | 261,91 € |
250 | 2,47708 € | 619,27 € |
500 | 2,37488 € | 1.187,44 € |
1.000 | 2,27696 € | 2.276,96 € |
2.500 | 2,15385 € | 5.384,62 € |
Unit Price without VAT: | 3,47000 € |
---|---|
Unit Price with VAT: | 4,12930 € |