4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BA-73-18E-48.000000

DigiKey Part Number
1473-SIT8924BA-73-18E-48.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BA-73-18E-48.000000
Description
MEMS OSC XO 48.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,47000 €3,47 €
103,01300 €30,13 €
252,85000 €71,25 €
502,73200 €136,60 €
1002,61910 €261,91 €
2502,47708 €619,27 €
5002,37488 €1.187,44 €
1.0002,27696 €2.276,96 €
2.5002,15385 €5.384,62 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €