4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BA-71-XXE-7.370000

DigiKey Part Number
1473-SIT8924BA-71-XXE-7.370000-ND
Manufacturer
Manufacturer Product Number
SIT8924BA-71-XXE-7.370000
Description
MEMS OSC XO 7.3700MHZ LVCM LVTTL
Customer Reference
Detailed Description
7.37 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,58200 €35,82 €
253,38760 €84,69 €
503,24720 €162,36 €
1003,11300 €311,30 €
2502,94428 €736,07 €
5002,82284 €1.411,42 €
1.0002,70652 €2.706,52 €
2.5002,56026 €6.400,65 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €