
SIT8924BA-32-XXN-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-32-XXN-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-32-XXN-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,25000 € | 4,25 € |
10 | 3,69900 € | 36,99 € |
25 | 3,49800 € | 87,45 € |
50 | 3,35340 € | 167,67 € |
100 | 3,21490 € | 321,49 € |
250 | 3,04068 € | 760,17 € |
500 | 2,91526 € | 1.457,63 € |
1.000 | 2,79514 € | 2.795,14 € |
2.500 | 2,64412 € | 6.610,30 € |
Unit Price without VAT: | 4,25000 € |
---|---|
Unit Price with VAT: | 5,05750 € |