
SIT8924BA-32-33E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-32-33E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-32-33E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,72400 € | 37,24 € |
| 25 | 3,52200 € | 88,05 € |
| 50 | 3,37660 € | 168,83 € |
| 100 | 3,23710 € | 323,71 € |
| 250 | 3,06156 € | 765,39 € |
| 500 | 2,93530 € | 1.467,65 € |
| 1.000 | 2,81437 € | 2.814,37 € |
| 2.500 | 2,66230 € | 6.655,75 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |



