
SIT8924BA-31-25E-1.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-31-25E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-31-25E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,42000 € | 4,42 € |
10 | 3,84100 € | 38,41 € |
25 | 3,63240 € | 90,81 € |
50 | 3,48220 € | 174,11 € |
100 | 3,33820 € | 333,82 € |
250 | 3,15728 € | 789,32 € |
500 | 3,02708 € | 1.513,54 € |
1.000 | 2,90237 € | 2.902,37 € |
2.500 | 2,74558 € | 6.863,95 € |
Unit Price without VAT: | 4,42000 € |
---|---|
Unit Price with VAT: | 5,25980 € |