
SIT8924BA-23-33E-68.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-23-33E-68.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-23-33E-68.000000 |
Description | MEMS OSC XO 68.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 68 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-23-33E-68.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,12100 € | 31,21 € |
| 25 | 2,95120 € | 73,78 € |
| 50 | 2,82940 € | 141,47 € |
| 100 | 2,71240 € | 271,24 € |
| 250 | 2,56528 € | 641,32 € |
| 500 | 2,45942 € | 1.229,71 € |
| 1.000 | 2,35804 € | 2.358,04 € |
| 2.500 | 2,23056 € | 5.576,40 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

