
SIT8924BA-22-33N-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-22-33N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-22-33N-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,12000 € | 4,12 € |
10 | 3,58100 € | 35,81 € |
25 | 3,38640 € | 84,66 € |
50 | 3,24640 € | 162,32 € |
100 | 3,11230 € | 311,23 € |
250 | 2,94356 € | 735,89 € |
500 | 2,82216 € | 1.411,08 € |
1.000 | 2,70587 € | 2.705,87 € |
2.500 | 2,55966 € | 6.399,15 € |
Unit Price without VAT: | 4,12000 € |
---|---|
Unit Price with VAT: | 4,90280 € |