


SIT8924BA-18-33N-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-18-33N-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-18-33N-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,57400 € | 35,74 € |
| 25 | 3,38040 € | 84,51 € |
| 50 | 3,24040 € | 162,02 € |
| 100 | 3,10650 € | 310,65 € |
| 250 | 2,93800 € | 734,50 € |
| 500 | 2,81680 € | 1.408,40 € |
| 1.000 | 2,70073 € | 2.700,73 € |
| 2.500 | 2,55479 € | 6.386,98 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

