


SIT8924BA-13-33S-2.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-13-33S-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-13-33S-2.000000 |
Description | MEMS OSC XO2MHZ SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-13-33S-2.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 2.6µA (Typ) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,24700 € | 32,47 € |
| 25 | 3,07000 € | 76,75 € |
| 50 | 2,94300 € | 147,15 € |
| 100 | 2,82130 € | 282,13 € |
| 250 | 2,66836 € | 667,09 € |
| 500 | 2,55824 € | 1.279,12 € |
| 1.000 | 2,45279 € | 2.452,79 € |
| 2.500 | 2,32019 € | 5.800,48 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

