


SIT8924BA-13-18N-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-13-18N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-13-18N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,63000 € | 3,63 € |
10 | 3,15100 € | 31,51 € |
25 | 2,97920 € | 74,48 € |
50 | 2,85620 € | 142,81 € |
100 | 2,73810 € | 273,81 € |
250 | 2,58956 € | 647,39 € |
500 | 2,48272 € | 1.241,36 € |
1.000 | 2,38037 € | 2.380,37 € |
2.500 | 2,25169 € | 5.629,23 € |
Unit Price without VAT: | 3,63000 € |
---|---|
Unit Price with VAT: | 4,31970 € |