


SIT8924BA-12-33E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-12-33E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-12-33E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,62100 € | 106,21 € |
| 25 | 10,04600 € | 251,15 € |
| 50 | 9,63120 € | 481,56 € |
| 100 | 9,23430 € | 923,43 € |
| 250 | 8,73524 € | 2.183,81 € |
| 500 | 8,37622 € | 4.188,11 € |
| 1.000 | 8,15748 € | 8.157,48 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |





