


SIT8924BA-12-18E-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-12-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-12-18E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,12000 € | 4,12 € |
10 | 3,58100 € | 35,81 € |
25 | 3,38680 € | 84,67 € |
50 | 3,24700 € | 162,35 € |
100 | 3,11280 € | 311,28 € |
250 | 2,94400 € | 736,00 € |
500 | 2,82260 € | 1.411,30 € |
1.000 | 2,70627 € | 2.706,27 € |
2.500 | 2,56005 € | 6.400,12 € |
Unit Price without VAT: | 4,12000 € |
---|---|
Unit Price with VAT: | 4,90280 € |