


SIT8924BA-11-18E-74.250000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-11-18E-74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-11-18E-74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,28000 € | 4,28 € |
10 | 3,71900 € | 37,19 € |
25 | 3,51680 € | 87,92 € |
50 | 3,37140 € | 168,57 € |
100 | 3,23220 € | 323,22 € |
250 | 3,05696 € | 764,24 € |
500 | 2,93090 € | 1.465,45 € |
1.000 | 2,81013 € | 2.810,13 € |
2.500 | 2,65831 € | 6.645,78 € |
Unit Price without VAT: | 4,28000 € |
---|---|
Unit Price with VAT: | 5,09320 € |